PDP SEO Portlet

B41252A9158M

Aluminum Electrolytic Capacitor, 1500 uF, 100 V, ± 20%, Snap-In

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B41252A9158M
Secondary Manufacturer Part#: B41252A9158M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High ripple current capability
  • RoHS-compatible
  • Useful life of 2000 h at 105 °C

Technical Attributes

Find Similar Parts

Description Value
1,500 uF
20%
Snap-In
10 mm
2000 hours @ 105°C
105 °C
-40 °C
Polar
22 mm
45 mm
2180 mA
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:640  Mult:320  
USD $:
640+
$2.11926
3200+
$1.69692
6400+
$1.64009
12800+
$1.5872
25600+
$1.53762