PDP SEO Portlet

B41231A128M

Aluminum Electrolytic Capacitor, 1200 uF, 80 V, ± 20%, Snap-In

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B41231A128M
Secondary Manufacturer Part#: B41231A0128M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Alaska® Ultra 88E1111 Gigabit Ethernet Transceiver is a physical layer device for Ethernet 1000BASE-T, 100BASE-TX, and 10BASE-T applications. It is manufactured using standard digital CMOS process and contains all the active circuitry required to implement the physical layer functions to transmit and receive data on standard CAT 5 unshielded twisted pair. The 88E1111 device incorporates the Marvell Virtual Cable Tester® (VCT) feature, which uses Time Domain Reflectometry (TDR) technology for the remote identification of potential cable malfunctions, thus reducing equipment returns and service calls. Using VCT, the Alaska 88E1111 device detects and reports potential cabling issues such as pair swaps, pair polarity and excessive pair skew. The device will also detect cable opens, shorts or any impedance mismatch in the cable and report accurately within one meter the distance to the fault. The 88E1111 device supports the Gigabit Media Independent Interface (GMII), Reduced GMII (RGMII), Serial Gigabit Media Independent Interface (SGMII), the Ten-Bit Interface (TBI), and Reduced TBI (RTBI) for direct connection to a MAC/Switch port. The 88E1111 device incorporates an optional 1.25 GHz SERDES (Serializer/Deserializer). The serial interface may be connected directly to a fiber-optic transceiver for 1000BASE-T/1000BASE-X media conversion applications. Additionally, the 88E1111 device may be used to implement 1000BASE-T Gigabit Interface Converter (GBIC) or Small Form Factor Pluggable (SFP) modules. The 88E1111 device uses advanced mixed-signal processing to perform equalization, echo and crosstalk cancellation, data recovery, and error correction at a gigabit per second data rate.

Technical Attributes

Find Similar Parts

Description Value
null
10 mm
null
2000 hours @ 85°C
Polarized
null
null
null
null
22 mm
null
80 V
null
2.24 A
null
1200 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:640  Mult:320  
Need More?
USD $:
$ 2.28345
640+
$2.28345
3200+
$2.07679
6400+
$2.06614
12800+
$2.05549
25600+
$2.04484
SubTotal:
$1,461.41