PDP SEO Portlet

B40920A5477M

Hybrid Aluminium Electrolytic Capacitor, 470 uF, ± 20%, 25 V, Radial Can - SMD, 0.02 ohm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B40920A5477M
Secondary Manufacturer Part#: B40920A5477M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • B40920 series compact hybrid polymer aluminium electrolytic SMD capacitors
  • Very high ripple current capability
  • Long useful life, 4000h up to 125°C
  • Suitable for automotive electronics and industrial electronics applications
  • Automotive grade AEC-Q200 qualified
  • Miniaturized dimensions
  • Very low ESR
  • Suitable for reflow soldering
  • Coated aluminium case, minus pole marking on the case
  • Case with safety vent

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
Radial Can - SMD
0.02 Ohm
4000 hours @ 125°C
125 °C
-55 °C
10 mm
10.2 mm
AEC-Q200
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.70884
15000+
$0.70526
30000+
$0.70168
60000+
$0.6981
120000+
$0.69452