PDP SEO Portlet

B40900B7367M

Hybrid Aluminium Electrolytic Capacitor, 360 uF, ± 20%, 35 V, Radial Can - SMD, 0.018 ohm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B40900B7367M
Secondary Manufacturer Part#: B40900B7367M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • B40900 series long-life grade hybrid polymer aluminium electrolytic SMD capacitors
  • Miniaturized dimensions, very low ESR
  • Long useful life, 4000h up to 125°C
  • Very high ripple current capability
  • Low ESR across temperature range
  • Suitable for reflow soldering
  • Coated aluminium case with safety vent
  • Minus pole marking on the case
  • Suitable for automotive electronics and industrial electronics applications
  • AEC-Q200 reference standard

Technical Attributes

Find Similar Parts

Description Value
360 uF
± 20%
Radial Can - SMD
0.018 Ohm
4000 hours @ 125°C
125 °C
-40 °C
10 mm
12.5 mm
B40900 Series
AEC-Q200
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$0.78632
12000+
$0.62974
24000+
$0.60421
48000+
$0.57868
96000+
$0.56804