PDP SEO Portlet

B32934B3155K

Safety Capacitor, 1.5 uF, 305 VAC, ± 10%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32934B3155K
Secondary Manufacturer Part#: B32934B3155K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High stability of capacitance value
  • X2 safety approval (up to 2.2 µF)
  • RoHS-compatible
  • 27.5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
1.5 uF
10%
Through Hole
35 V/us
GRADE II (Test Condition A)
27.5 mm
105 °C
-40 °C
X2
305 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1040  Mult:1040  
USD $:
1040+
$2.0944
5200+
$1.7168
10400+
$1.6472
20800+
$1.5776
41600+
$1.5486