PDP SEO Portlet

B32934A3684K189

Safety Capacitor, Metallized PET, Radial Box - 2 Pin, 0.68 uF, ± 10%, X2, Through Hole, 305 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32934A3684K189
Secondary Manufacturer Part#: B32934A3684K189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.68 uF
± 10%
Radial Box - 2 Pin
Through Hole
35 Vus
GRADE III (Test Condition B)
27.5 mm
105 °C
-40 °C
AEC-Q200
X2
305 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $:
1400+
$1.12143
7000+
$1.0244
14000+
$1.0192
28000+
$1.014
56000+
$1.0088