PDP SEO Portlet

B32934A3564K

Safety Capacitor, 0.56 uF, 305 VAC, ± 10%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32934A3564K
Secondary Manufacturer Part#: B32934A3564K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High stability of capacitance value
  • X2 safety approval (up to 2.2 µF)
  • RoHS-compatible
  • 27.5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.56 uF
10%
Through Hole
35 V/us
GRADE II (Test Condition A)
27.5 mm
105 °C
-40 °C
X2
305 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1280  Mult:1280  
USD $:
1280+
$0.99757
6400+
$0.985
12800+
$0.98
25600+
$0.975
51200+
$0.97