PDP SEO Portlet

B32933A3824K189

Safety Capacitor, Metallized PET, Radial Box - 2 Pin, 0.82 uF, ± 10%, X2, Through Hole, 305 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32933A3824K189
Secondary Manufacturer Part#: B32933A3824K189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High stability of capacitance value
  • X2 safety approval (up to 2.2 µF)
  • RoHS-compatible
  • 22.5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.82 uF
± 10%
Radial Box - 2 Pin
Through Hole
50 Vus
GRADE III (Test Condition B)
22.5 mm
105 °C
-40 °C
AEC-Q200
X2
305 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.86314
6000+
$0.81698
12000+
$0.81283
24000+
$0.80868
48000+
$0.80454