PDP SEO Portlet

B32933A3684K289

Safety Capacitor, Metallized PET, 0.68 uF, ± 10%, X2, Through Hole, 305 Vac, 50 V/us

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32933A3684K289
Secondary Manufacturer Part#: B32933A3684K289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High stability of capacitance value
  • X2 safety approval (up to 2.2 µF)
  • RoHS-compatible
  • 22.5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.68 uF
± 10%
Through Hole
50 Vus
GRADE II (Test Condition A)
22.5 mm
105 °C
-40 °C
X2
305 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1560  Mult:1560  
USD $:
1560+
$0.66829
7800+
$0.63897
15600+
$0.63573
31200+
$0.63248
62400+
$0.62924