PDP SEO Portlet

B32933A3224K

Safety Capacitor, 0.22 uF, 305 VAC, ± 10%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32933A3224K
Secondary Manufacturer Part#: B32933A3224K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High stability of capacitance value
  • X2 safety approval (up to 2.2 µF)
  • RoHS-compatible
  • 22.5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
10%
Through Hole
50 V/us
GRADE II (Test Condition A)
22.5 mm
105 °C
-40 °C
X2
305 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2520  Mult:2520  
USD $:
2520+
$0.42314
12600+
$0.41862
25200+
$0.4165
50400+
$0.41438
100800+
$0.41225