PDP SEO Portlet

B32933A3154M

Safety Capacitor, 0.15 uF, 305 VAC, ± 20%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32933A3154M
Secondary Manufacturer Part#: B32933A3154M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High stability of capacitance value
  • X2 safety approval (up to 2.2 µF)
  • RoHS-compatible
  • 22.5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.15 uF
20%
Through Hole
50 V/us
GRADE II (Test Condition A)
22.5 mm
105 °C
-40 °C
X2
305 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2880  Mult:2880  
USD $:
2880+
$0.39994
14400+
$0.32678
28800+
$0.31354
57600+
$0.30029
115200+
$0.29477