PDP SEO Portlet

B32933A3105K

Safety Capacitor, 1 uF, 305 VAC, ± 10%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32933A3105K
Secondary Manufacturer Part#: B32933A3105K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High stability of capacitance value
  • X2 safety approval (up to 2.2 µF)
  • RoHS-compatible
  • 22.5mm Lead Spacing, 6.0 × 15.0 × 26.5

Technical Attributes

Find Similar Parts

Description Value
1 uF
10%
Through Hole
50 V/us
GRADE II (Test Condition A)
22.5 mm
105 °C
-40 °C
X2
305 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$1.13252
9000+
$0.92515
18000+
$0.88764
36000+
$0.85014
72000+
$0.83451