B32932A3473K289
Safety Capacitor, Metallized PET, 0.047 uF, ± 10%, X2, Through Hole, 305 Vac, 90 V/us
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: B32932A3473K289
Secondary Manufacturer Part#: B32932A3473K289
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.047 uF | ||
| ± 10% | ||
| Through Hole | ||
| 90 Vus | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 105 °C | ||
| -40 °C | ||
| X2 | ||
| 305 Vac | ||
| -888 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250010 |