PDP SEO Portlet

B32932A3334K189

Safety Capacitor, Metallized PET, Radial Box - 2 Pin, 0.33 uF, ± 10%, X2, Through Hole, 305 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32932A3334K189
Secondary Manufacturer Part#: B32932A3334K189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.33 uF
± 10%
Radial Box - 2 Pin
Through Hole
90 Vus
GRADE III (Test Condition B)
15 mm
105 °C
-40 °C
AEC-Q200
X2
305 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  7700.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$0.48906
14000+
$0.4005
28000+
$0.39847
56000+
$0.39644
112000+
$0.3944