PDP SEO Portlet

B32932A3154K189

Safety Capacitor, Metallized PET, Radial Box - 2 Pin, 0.15 uF, ± 10%, X2, Through Hole, 305 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32932A3154K189
Secondary Manufacturer Part#: B32932A3154K189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.15 uF
± 10%
Radial Box - 2 Pin
Through Hole
90 Vus
GRADE III (Test Condition B)
15 mm
105 °C
-40 °C
AEC-Q200
X2
305 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3600  Mult:3600  
USD $:
3600+
$0.29529
18000+
$0.25935
36000+
$0.25803
72000+
$0.25672
144000+
$0.2554