PDP SEO Portlet

B32924C3155K189

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1.5 uF, ± 10%, X2, Through Hole, 305 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32924C3155K189
Secondary Manufacturer Part#: B32924C3155K189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very small dimensions
  • Self-healing properties
  • RoHS-compatible
  • Halogen-free capacitors available on request

Technical Attributes

Find Similar Parts

Description Value
1.5 uF
± 10%
Radial Box - 2 Pin
Through Hole
120 Vus
GRADE II (Test Condition A)
27.5 mm
110 °C
-40 °C
-888
X2
305 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.76471
6000+
$0.6963
12000+
$0.69276
24000+
$0.68923
48000+
$0.68569