PDP SEO Portlet

B32923C3474M

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.47 µF, ± 20%, X2, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32923C3474M
Secondary Manufacturer Part#: B32923C3474M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B32923C3474M000 is an EMI suppression Film Capacitor with lead-free tin-plated parallel wire leads terminals, polypropylene dielectric, plastic case (UL94V-0) and epoxy resin sealing (UL94V-0). The X2 class film capacitor is suitable for interference suppression and across the line applications.

  • Very small dimensions
  • Self-healing properties
  • Halogen-free
  • 22.5mm Lead spacing

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
20%
Through Hole
170 V/us
GRADE II (Test Condition A)
22.5 mm
105 °C
-40 °C
-888
X2
305 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  693.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:510  Mult:1  
USD $:
510+
$0.2767
10200+
$0.22679
20400+
$0.2192
40800+
$0.21212
81600+
$0.2055