PDP SEO Portlet

B32923C3225M

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32923C3225M
Secondary Manufacturer Part#: B32923C3225M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
Metallized PP (Polypropylene)
170 V/µs
GRADE II (Test Condition A)
22.5 mm
null
null
null
null
X2
305 VAC
null
305 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  2,596
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.48294
1+
$0.48294
SubTotal:
$0.48