PDP SEO Portlet

B32923C3105M

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1 µF, ± 20%, X2, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32923C3105M
Secondary Manufacturer Part#: B32923C3105M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very small dimensions
  • Self-healing properties
  • RoHS-compatible
  • Halogen-free capacitors available on request
  • 22.5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 20%
Radial Box - 2 Pin
Through Hole
170 V/us
GRADE II (Test Condition A)
22.5 mm
110 °C
-40 °C
-888
X2
305 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  7245.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:510  Mult:1  
USD $:
510+
$0.37176
10200+
$0.32795
20400+
$0.32324
40800+
$0.31866
81600+
$0.3095