PDP SEO Portlet

B32922C3224K289

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.033 uF, ± 10%, X2, Through Hole, 305 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32922C3224K289
Secondary Manufacturer Part#: 80Y2269
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B32922 series is an EMI suppression X2 class MKP capacitor with rated AC voltage of 305V. Typical applications include X2 class for interference suppression, "Across the line"" applications."

  • 15mm lead spacing and 0.8mm lead diameter
  • Polypropylene (PP) dielectric exhibits lower self-heating capabilities
  • Plastic case and epoxy resin sealing (UL 94 V-0)
  • Parallel wire leads, lead-free tinned
  • Maximum operating temperature of 110°C
  • Climatic category (IEC 60068-1:2013): 40/105/56 (ENEC10) 40/110/56 (ENEC15)

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 10%
Radial Box - 2 Pin
Through Hole
340 Vus
GRADE II (Test Condition A)
15 mm
110 °C
-40 °C
-888
X2
305 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250030
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.609
10+
$0.317
25+
$0.308
50+
$0.3
100+
$0.291
250+
$0.252
1000+
$0.224