B32922C3154K289
Safety Capacitor, Metallized PP, 0.15 uF, ± 10%, X2, Through Hole, 305 Vac, 340 V/us
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: B32922C3154K289
- RoHS 10 Compliant
- Tariff Charges
- Max. operating temperature: 125 °C
- Climatic category (IEC 60068-1): 40/105/56
- Dielectric: polypropylene (MKP)
- Plastic case (UL 94 V-0)
- Epoxy resin sealing (UL 94 V-0)
- Very small dimensions
- Self-healing properties
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 mm | ||
| Through Hole | ||
| -40 °C | ||
| X2 | ||
| 305 VAC | ||
| null | ||
| 340 V/µs | ||
| B32922C Series | ||
| ± 10% | ||
| null | ||
| null | ||
| Metallized PP | ||
| GRADE II (Test Condition A) | ||
| 105 °C | ||
| 0.15 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |