PDP SEO Portlet

B32922C3104K289

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 uF, ± 10%, X2, Through Hole, 305 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32922C3104K289
Secondary Manufacturer Part#: 43AC8661
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B32922C series EMI suppression capacitors (MKP) suitable for X2 class for interference suppression and across the line applications.

  • Very small dimensions
  • Self-healing properties
  • Polypropylene (MKP) dielectric, plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
  • Climatic category (IEC 60068-1:2013): 40/105/56 (ENEC10) and 40/110/56 (ENEC15)
  • Terminals: parallel wire leads, lead-free tinned

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
Radial Box - 2 Pin
Through Hole
340 Vus
GRADE II (Test Condition A)
15 mm
110 °C
-40 °C
-888
X2
305 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.601
10+
$0.298
25+
$0.289
50+
$0.281
100+
$0.272
250+
$0.25
1000+
$0.228