PDP SEO Portlet

B32922C3104K189

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 uF, ± 10%, X2, Through Hole, 305 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32922C3104K189
Secondary Manufacturer Part#: B32922C3104K189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B32922C series EMI suppression capacitors (MKP) suitable for X2 class for interference suppression and across the line applications.

  • Very small dimensions
  • Self-healing properties
  • Polypropylene (MKP) dielectric, plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
  • Climatic category (IEC 60068-1:2013): 40/105/56 (ENEC10) and 40/110/56 (ENEC15)
  • Terminals: parallel wire leads, lead-free tinned

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
Radial Box - 2 Pin
Through Hole
340 Vus
GRADE II (Test Condition A)
15 mm
110 °C
-40 °C
-888
X2
305 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5200  Mult:5200  
USD $:
5200+
$0.13829
26000+
$0.11121
52000+
$0.11064
104000+
$0.11008
208000+
$0.10951