B32921C3683K189
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.068 uF, ± 10%, X2, Through Hole, 305 VAC
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: B32921C3683K189
- RoHS 10 Compliant
- Tariff Charges
- Very small dimensions
- Self-healing properties
- RoHS-compatible
- Halogen-free capacitors available on request
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.068 µF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized PP | ||
| 475 V/µs | ||
| GRADE II (Test Condition A) | ||
| 10 mm | ||
| 110 °C | ||
| -40 °C | ||
| B32921C Series | ||
| null | ||
| X2 | ||
| 305 VAC | ||
| null | ||
| 305 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |