PDP SEO Portlet

B32921C3473M289

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.047 uF, ± 20%, X2, Through Hole, 305 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32921C3473M289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Max. operating temperature: 125 °C
  • Climatic category (IEC 60068-1): 40/105/56
  • Dielectric: polypropylene (MKP)
  • Plastic case (UL 94 V-0)
  • Epoxy resin sealing (UL 94 V-0)
  • Very small dimensions
  • Self-healing properties

Technical Attributes

Find Similar Parts

Description Value
10 mm
Through Hole
-40 °C
X2
305 VAC
null
475 V/µs
B32921C Series
± 20%
null
Radial Box - 2 Pin
Metallized PP
GRADE II (Test Condition A)
110 °C
0.047 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:830  Mult:830  
Need More?
USD $:
$ 0.1225
830+
$0.1225
26560+
$0.10608
53120+
$0.10554
106240+
$0.10499
212480+
$0.10445
SubTotal:
$101.67