PDP SEO Portlet

B32921C3333M000

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32921C3333M000
Secondary Manufacturer Part#: 66K1472
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.033 uF
± 20%
Radial Box - 2 Pin
Through Hole
475 V/us
GRADE II (Test Condition A)
10 mm
110 °C
-40 °C
-888
X2
305 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250030
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.429
10+
$0.211
25+
$0.201
50+
$0.191
100+
$0.181
500+
$0.162
1000+
$0.152