PDP SEO Portlet

B32921C3103K289

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.01 uF, ± 10%, X2, Through Hole, 305 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32921C3103K289
Secondary Manufacturer Part#: B32921C3103K289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Max. operating temperature: 125 °C
  • Climatic category (IEC 60068-1): 40/105/56
  • Dielectric: polypropylene (MKP)
  • Plastic case (UL 94 V-0)
  • Epoxy resin sealing (UL 94 V-0)
  • Very small dimensions
  • Self-healing properties

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
Radial Box - 2 Pin
Through Hole
475 Vus
GRADE II (Test Condition A)
10 mm
110 °C
-40 °C
-888
X2
305 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.11357
20000+
$0.10874
40000+
$0.10819
80000+
$0.10764
160000+
$0.10709