PDP SEO Portlet

B32914A3225M

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32914A3225M
Secondary Manufacturer Part#: B32914A3225M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.2 µF
null
null
Through Hole
Metallized PP (Polypropylene)
150 V/µs
GRADE II (Test Condition A)
27.5 mm
null
null
null
null
X1
530 VAC
null
330 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  345
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:180  Mult:1  
Need More?
USD $:
$ 2.574
180+
$2.574
5760+
$1.8124
11520+
$1.8032
23040+
$1.794
46080+
$1.7848
SubTotal:
$463.32