PDP SEO Portlet

B32913A3474M189

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.47 uF, ± 20%, X1, Through Hole, 330 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32913A3474M189
Secondary Manufacturer Part#: B32913A3474M189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 20%
Radial Box - 2 Pin
Through Hole
200 Vus
GRADE II (Test Condition A)
22.5 mm
110 °C
-40 °C
-888
X1
330 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$1.15943
8000+
$0.8146
16000+
$0.79316
32000+
$0.77282
64000+
$0.7535