PDP SEO Portlet

B32912A3224K289

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32912A3224K289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 mm
Through Hole
-40 °C
X1
530 VAC
null
400 V/µs
B32912 Series
± 10%
null
null
Metallized PP
GRADE II (Test Condition A)
110 °C
0.22 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:5120  Mult:5120  
Need More?
USD $:
$ 0.53267
5120+
$0.53267
20480+
$0.40737
40960+
$0.40208
81920+
$0.3919
163840+
$0.387
SubTotal:
$2,727.27