B32778Z9706K
Power Film Capacitor, 70 uF, 900 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: B32778Z9706K
Secondary Manufacturer Part#: B32778Z9706K000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 uF | ||
| 10% | ||
| Through Hole | ||
| PC Pin | ||
| 22 V/us | ||
| 3.8 mOhm | ||
| GRADE II (Test Condition A) | ||
| 52.5 mm | ||
| 105 °C | ||
| -40 °C | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 57 mm | ||
| 57.5 mm | ||
| 45 mm | ||
| -888 | ||
| -888 | ||
| 31 A | ||
| 900 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250030 |
| Schedule B: | 8532250010 |