B32778G406K
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 40 uF, ± 10%, Through Hole, 1.1 kV
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: B32778G406K
Secondary Manufacturer Part#: B32778G0406K000
- RoHS 10 Compliant
- Tariff Charges
- Capacitance values up to 480 µF
- High CV product, compact
- Good self-healing properties
- Over-voltage capability
- Low losses with high current capability
- High reliability
- Long useful life
- RoHS-compatible
- 52.5mm lead Spacing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 21.5 A | ||
| 6200 µohm | ||
| 52.5 mm | ||
| Through Hole | ||
| -40 °C | ||
| 35 V/µs | ||
| Radial Leaded | ||
| B32778 Series | ||
| ± 10% | ||
| 57.5 mm | ||
| 35 mm | ||
| null | ||
| null | ||
| 50 mm | ||
| 1.1 kV | ||
| null | ||
| Radial Box - 4 Pin | ||
| Metallized PP | ||
| GRADE II (Test Condition A) | ||
| null | ||
| null | ||
| null | ||
| 105 °C | ||
| 40 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250040 |
| Schedule B: | 8532250040 |