PDP SEO Portlet

B32776Z5506K

Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 50 uF, ± 10%, Through Hole, 600 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32776Z5506K
Secondary Manufacturer Part#: B32776Z5506K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
50 uF
± 10%
Radial Box - 4 Pin
Through Hole
PC Pin
22 Vus
0.0035 Ohm
GRADE II (Test Condition A)
37.5 mm
105 °C
-40 °C
-888
-888
-888
48 mm
42 mm
33 mm
-888
-888
25 A
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$7.93008
900+
$5.84274
1800+
$5.60588
3600+
$5.36901
7200+
$5.27031