B32776T395K
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: B32776T395K
Secondary Manufacturer Part#: B32776T0395K000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.9 uF | ||
| 10% | ||
| Through Hole | ||
| PC Pin | ||
| 54 V/us | ||
| 30.5 mOhm | ||
| GRADE II (Test Condition A) | ||
| 37.5 mm | ||
| 105 °C | ||
| -40 °C | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 15 mm | ||
| 41.5 mm | ||
| 24 mm | ||
| -888 | ||
| -888 | ||
| 5 A | ||
| 1100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250040 |
| Schedule B: | 8532250010 |