PDP SEO Portlet

B32776H8276K

Power Film Capacitor, 27 uF, 700 VDC ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32776H8276K
Secondary Manufacturer Part#: B32776H8276K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
27 uF
± 10%
Radial Box - 4 Pin
Through Hole
PC Pin
22 V/us
4.6 mOhm
GRADE II (Test Condition A)
37.5 mm
105 °C
-40 °C
-888
-888
-888
42.5 mm
42 mm
28 mm
AEC-Q200
-888
17.5 A
700 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250010
In Stock :  10120.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:110  Mult:1  
USD $:
110+
$6.039
2200+
$5.7721
4400+
$5.7428
8800+
$5.7135
17600+
$5.6842