PDP SEO Portlet

B32776G8206K

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32776G8206K
Secondary Manufacturer Part#: B32776G8206K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 uF
± 10%
Radial Box - 4 Pin
Through Hole
PC Pin
22 V/us
7.5 mOhm
GRADE II (Test Condition A)
37.5 mm
105 °C
-40 °C
-888
-888
-888
37 mm
42 mm
28 mm
-888
-888
14.5 A
800 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:110  Mult:1  
USD $:
110+
$8.17641
2200+
$6.27445
4400+
$6.2426
8800+
$6.21075
17600+
$6.1789