PDP SEO Portlet

B32774H4106K

Power Film Capacitor, 10 uF, 450 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32774H4106K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 µF
null
null
null
null
Metallized PP (Polypropylene)
30 V/µs
4900 µohm
GRADE II (Test Condition A)
0.8 mm
27.5 mm
105 °C
-40 °C
null
null
27.5 mm
31.5 mm
null
18 mm
null
null
12 A
null
null
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  46,404
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks ,2 days
Price for: Each
Quantity:
Min:357  Mult:1  
Need More?
USD $:
$ 2.35173
357+
$2.35173
11424+
$1.73278
22848+
$1.66254
45696+
$1.59229
91392+
$1.56302
SubTotal:
$839.57