PDP SEO Portlet

B32774D1305K

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 3 uF, ± 10%, Through Hole, 1.3 kV

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32774D1305K
Secondary Manufacturer Part#: B32774D1305K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance values up to 480 µF
  • High CV product, compact
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • High reliability
  • Long useful life
  • RoHS-compatible
  • 2-Pin, 27.5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
3 uF
10%
Through Hole
PC Pin
100 V/us
16 mOhm
GRADE II (Test Condition A)
27.5 mm
85 °C
-40 °C
-888
-888
-888
27.5 mm
31.5 mm
18 mm
-888
-888
7 A
1300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250040
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1428  Mult:1428  
USD $:
1428+
$2.61886
7140+
$2.29505
14280+
$2.2834
28560+
$2.27175
57120+
$2.2601