B32718H1406K
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: B32718H1406K
Secondary Manufacturer Part#: B32718H1406K000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 uF | ||
| ± 10% | ||
| Radial Box - 4 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PP | ||
| 40 Vus | ||
| 4200 uOhm | ||
| GRADE III (Test Condition A) | ||
| 52.5 mm | ||
| 105 °C | ||
| -55 °C | ||
| 57.5 mm | ||
| 57.5 mm | ||
| B32718H Series | ||
| 38 mm | ||
| AEC-Q200 | ||
| 21.3 A | ||
| 24.5 A | ||
| 1.1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250040 |
| Schedule B: | 8532250010 |