PDP SEO Portlet

B32686A2104K

Power Film Capacitor, 0.1 uF, 550 V, 2000 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32686A2104K
Secondary Manufacturer Part#: B32686A2104K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high pulse strength
  • Highest possible contact reliability
  • Self-healing properties
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
10%
Through Hole
9 V/us
-888
GRADE II (Test Condition A)
37.5 mm
100 °C
-55 °C
-888
-888
-888
32.5 mm
42 mm
18 mm
-888
-888
-888
550 V
2000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250040
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
USD $:
192+
$5.17548
960+
$3.67588
1920+
$3.52685
3840+
$3.37783
7680+
$3.31574