PDP SEO Portlet

B32686A1154J

Power Film Capacitor, 0.15 uF, 500 V, 1600 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32686A1154J
Secondary Manufacturer Part#: B32686A1154J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high pulse strength
  • High current
  • Highest possible contact reliability
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
0.15 uF
5%
Through Hole
9 V/us
-888
GRADE II (Test Condition A)
37.5 mm
100 °C
-55 °C
-888
-888
-888
39.5 mm
42 mm
20 mm
-888
-888
-888
500 V
1600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250040
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:128  Mult:128  
USD $:
128+
$4.94032
640+
$3.50878
1280+
$3.36654
2560+
$3.22429
5120+
$3.16502