PDP SEO Portlet

B32686A1104J

Power Film Capacitor, 0.1 uF, 500 V, 1600 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32686A1104J
Secondary Manufacturer Part#: B32686A1104J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high pulse strength
  • Highest possible contact reliability
  • Self-healing properties
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
5%
Through Hole
PC Pin
9 V/us
-888
GRADE II (Test Condition A)
37.5 mm
100 °C
-55 °C
-888
-888
-888
32.5 mm
42 mm
18 mm
-888
-888
-888
500 V
1600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250040
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
USD $:
192+
$3.95226
960+
$2.80697
1920+
$2.69317
3840+
$2.57938
7680+
$2.53196