PDP SEO Portlet

B32686A104K

Power Film Capacitor, 0.1 uF, 400 V, 1000 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32686A104K
Secondary Manufacturer Part#: B32686A0104K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high pulse strength
  • Highest possible contact reliability
  • Self-healing properties
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
10%
Through Hole
5 V/us
-888
GRADE II (Test Condition A)
37.5 mm
100 °C
-55 °C
-888
-888
-888
22 mm
42 mm
12 mm
-888
-888
-888
400 V
1000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250040
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:288  Mult:288  
USD $:
288+
$2.58782
1440+
$1.83801
2880+
$1.7635
5760+
$1.68898
11520+
$1.65794