PDP SEO Portlet

B32678G6256K

Power Film Capacitor, 25 uF, 630 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32678G6256K
Secondary Manufacturer Part#: B32678G6256K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance value up to 270 µF
  • High CV product, compact
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • High reliability
  • Long useful life
  • 52.5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
25 uF
10%
Through Hole
50 V/us
3.3 mOhm
GRADE II (Test Condition A)
52.5 mm
100 °C
-40 °C
-888
-888
-888
50 mm
57.5 mm
35 mm
-888
29.5 A
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:108  Mult:108  
USD $:
108+
$11.19796
540+
$7.95308
1080+
$7.63065
2160+
$7.30823
4320+
$7.17389