PDP SEO Portlet

B32678G3406K

Power Film Capacitor, 40 uF, 300 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32678G3406K
Secondary Manufacturer Part#: B32678G3406K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance value up to 270 µF
  • High CV product, compact
  • Good self-healing properties
  • Over-voltage capability
  • Low losses with high current capability
  • High reliability
  • Long useful life
  • 52.5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
40 uF
10%
Through Hole
15 V/us
3 mOhm
GRADE II (Test Condition A)
52.5 mm
100 °C
-40 °C
-888
-888
-888
45 mm
57.5 mm
30 mm
-888
28 A
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
280+
$10.8687
1400+
$7.71909
2800+
$7.40615
5600+
$7.09322
11200+
$6.96283