PDP SEO Portlet

B32673Z4105K

Power Film Capacitor, 1 uF, 220 V, 450 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32673Z4105K
Secondary Manufacturer Part#: B32673Z4105K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high AC voltages for all frequency ranges
  • Very small dimensions
  • High peak voltage for short time periods
  • High peak current
  • High pulse withstand capability
  • 15mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
1 uF
10%
Through Hole
PC Pin
100 V/us
-888
GRADE II (Test Condition A)
22.5 mm
110 °C
-55 °C
-888
-888
-888
16.5 mm
26.5 mm
10.5 mm
-888
-888
220 V
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2160  Mult:2160  
USD $:
2160+
$0.61215
10800+
$0.50009
21600+
$0.47982
43200+
$0.45954
86400+
$0.4511