PDP SEO Portlet

B32673P6334K

Power Film Capacitor, 0.33 uF, 200 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32673P6334K
Secondary Manufacturer Part#: B32673P6334K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead spacing : 22.5
  • Very compact design
  • Very small dimensions
  • Very high ripple and peak current
  • High frequency AC operation capability
  • High voltage capability
  • Excellent self-healing property
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
0.33 uF
10%
Through Hole
PC Pin
130 V/us
-888
GRADE II (Test Condition A)
22.5 mm
125 °C
-55 °C
-888
-888
-888
15 mm
26.5 mm
6 mm
-888
-888
200 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2880  Mult:2880  
USD $:
2880+
$0.50678
14400+
$0.50422
28800+
$0.50166
57600+
$0.4991
115200+
$0.49654