PDP SEO Portlet

B32673P6105K

Power Film Capacitor, 1 uF, 200 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32673P6105K
Secondary Manufacturer Part#: B32673P6105K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high AC voltages for all frequency ranges
  • Very small dimensions
  • High peak voltage for short time periods
  • High peak current
  • High pulse withstand capability
  • 22.5mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
1 uF
10%
Through Hole
PC Pin
130 V/us
-888
GRADE II (Test Condition A)
22.5 mm
125 °C
-55 °C
-888
-888
-888
16.5 mm
26.5 mm
8.5 mm
-888
-888
200 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250030
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2040  Mult:2040  
USD $:
2040+
$0.61786
10200+
$0.6107
20400+
$0.6076
40800+
$0.6045
81600+
$0.6014