PDP SEO Portlet

B32673P5225K

Power Film Capacitor, 2.2 uF, 200 V, 520 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32673P5225K
Secondary Manufacturer Part#: B32673P5225K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead spacing : 22.5
  • Very compact design
  • Very small dimensions
  • Very high ripple and peak current
  • High frequency AC operation capability
  • High voltage capability
  • Excellent self-healing property
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
10%
Through Hole
PC Pin
110 V/us
-888
GRADE II (Test Condition A)
22.5 mm
125 °C
-55 °C
-888
-888
-888
20.5 mm
26.5 mm
10.5 mm
-888
-888
200 V
520 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  1060.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:540  Mult:1  
USD $:
540+
$1.0
10800+
$0.88417
21600+
$0.8797
43200+
$0.87524
86400+
$0.87077