PDP SEO Portlet

B32672Z5224K189

Power Film Capacitor, 0.22 uF, 277 V, 520 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32672Z5224K189
Secondary Manufacturer Part#: B32672Z5224K189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high AC voltages for all frequency ranges
  • Very small dimensions
  • High peak voltage for short time periods
  • High peak current
  • High pulse withstand capability
  • 15mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
10%
Through Hole
PC Pin
200 V/us
-888
GRADE II (Test Condition A)
15 mm
110 °C
-55 °C
-888
-888
-888
12.5 mm
18 mm
7 mm
-888
-888
277 V
520 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3600  Mult:3600  
USD $:
3600+
$0.23724
18000+
$0.22815
36000+
$0.22698
72000+
$0.22581
144000+
$0.22464